Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSP900S-0.009-00-104
Newark Part No.18K6985
Technical Datasheet
2,001 In Stock
Need more?
183 Delivery in 1-3 Business Days(US stock)
1818 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $6.220 |
| 25+ | $5.870 |
| 50+ | $5.510 |
| 100+ | $5.270 |
| 250+ | $4.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP900S-0.009-00-104
Newark Part No.18K6985
Technical Datasheet
Thermal Conductivity1.6W/m.K
Insulator Body MaterialFibreglass, Silicone Rubber
Conductive MaterialSilicone, Fibreglass
Thickness228.6µm
Breakdown Voltage Vbr5.5kV
Thermal Impedance0.95°C/W
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SP900S-0.009-00-104 is a fibreglass, silicone rubber insulator body material Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures.
- Thermal impedance of 0.61°C-inch²/W (50PSI)
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
Applications
HVAC
Technical Specifications
Thermal Conductivity
1.6W/m.K
Conductive Material
Silicone, Fibreglass
Breakdown Voltage Vbr
5.5kV
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Rubber
Thickness
228.6µm
Thermal Impedance
0.95°C/W
External Length
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate