Print Page
Image is for illustrative purposes only. Please refer to product description.
1,118 In Stock
407 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.780 |
| 25+ | $2.620 |
| 50+ | $2.520 |
| 100+ | $2.450 |
| 250+ | $2.240 |
| 500+ | $1.920 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part No2015-54
Newark Part No.06WX5973
Technical Datasheet
Thermal Conductivity3.5W/m.K
Insulator Body MaterialFibreglass, Silicone Elastomer
Conductive MaterialSilicone, Fibreglass
Breakdown Voltage Vbr4kV
Thickness0.508mm
Thermal Impedance0.57°C/W
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad 2000 is a high performance thermally conductive insulator designed for demanding military / aerospace and commercial applications. Sil-Pad 2000 complies with: MIL-M-38527/8A, MIL-M-38527C and MIL-I-49456.
- Ultimate performance and reliability
- Electrically isolating to 4kV (min)
- Clean, grease-free and flexible
- Boron nitride loaded silicon elastomer
- Pre-cut for transistors, or uncut sheet
Technical Specifications
Thermal Conductivity
3.5W/m.K
Conductive Material
Silicone, Fibreglass
Thickness
0.508mm
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Elastomer
Breakdown Voltage Vbr
4kV
Thermal Impedance
0.57°C/W
External Length
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate