Thermoelectric Modules & Assemblies:
170 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Canada. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Same Sky & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $60.270 5+ $55.600 10+ $54.270 25+ $53.390 50+ $51.300 More Pricing... | Total:$60.27 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $109.540 5+ $100.820 10+ $99.560 25+ $97.480 50+ $93.330 More Pricing... | Total:$109.54 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $106.510 5+ $98.040 10+ $96.800 25+ $94.790 50+ $90.760 More Pricing... | Total:$106.51 Min: 1 / Mult: 1 | - | - | 2 Stage | - | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $1,077.600 5+ $1,015.790 10+ $949.640 25+ $914.640 50+ $873.510 | Total:$1,077.60 Min: 1 / Mult: 1 | - | - | - | - | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR Series | - | - | ||||
MULTICOMP PRO | Each | 1+ $36.390 50+ $33.560 100+ $31.240 250+ $29.430 500+ $27.870 | Total:$36.39 Min: 1 / Mult: 1 | - | - | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $64.850 25+ $61.780 50+ $59.380 100+ $57.680 250+ $56.310 | Total:$64.85 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE Series | 1.03ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $101.430 5+ $93.580 10+ $91.330 25+ $89.850 50+ $86.320 More Pricing... | Total:$101.43 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $59.180 5+ $54.600 10+ $53.300 25+ $52.430 50+ $50.380 More Pricing... | Total:$59.18 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $92.330 5+ $85.180 10+ $83.140 25+ $81.790 50+ $78.580 More Pricing... | Total:$92.33 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHM Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $287.260 5+ $261.890 10+ $246.760 25+ $221.280 50+ $204.000 More Pricing... | Total:$287.26 Min: 1 / Mult: 1 | - | - | 3 Stage | - | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $155.950 5+ $143.550 10+ $141.740 25+ $138.800 50+ $132.870 More Pricing... | Total:$155.95 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC Series | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $67.920 5+ $62.670 10+ $61.160 25+ $60.180 50+ $57.810 More Pricing... | Total:$67.92 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 100+ $35.630 | Total:$3,563.00 Min: 100 / Mult: 100 | - | - | 1 Stage | - | 51.4W | 6A | 15.4VDC | 40mm | 40mm | 3.6mm | 68°C | TEC Series | 2.17ohm | 150mm, 20 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $38.060 50+ $35.100 100+ $32.670 250+ $30.780 500+ $29.150 | Total:$38.06 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $50.210 25+ $46.740 50+ $44.030 100+ $42.870 250+ $41.720 | Total:$50.21 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $44.570 25+ $41.480 50+ $39.090 100+ $38.060 250+ $37.030 | Total:$44.57 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $46.110 25+ $42.690 50+ $40.020 100+ $38.880 250+ $37.740 | Total:$46.11 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $24.290 50+ $22.400 100+ $20.840 250+ $19.630 500+ $18.600 | Total:$24.29 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $37.230 50+ $34.320 100+ $31.950 250+ $30.100 500+ $28.510 | Total:$37.23 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $44.180 50+ $40.730 100+ $37.910 250+ $35.710 500+ $33.840 | Total:$44.18 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $53.600 5+ $49.450 10+ $48.260 25+ $47.490 50+ $45.620 More Pricing... | Total:$53.60 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC Series | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $71.010 5+ $65.500 10+ $63.930 25+ $62.900 50+ $60.430 More Pricing... | Total:$71.01 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH Series | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $128.060 5+ $117.880 10+ $116.400 25+ $113.980 50+ $109.120 More Pricing... | Total:$128.06 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHM Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $53.590 5+ $49.450 10+ $48.260 25+ $47.490 50+ $45.610 More Pricing... | Total:$53.59 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC Series | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $550.750 5+ $502.610 10+ $451.110 25+ $423.870 50+ $391.840 | Total:$550.75 Min: 1 / Mult: 1 | - | - | - | - | 39.6W | 9.05A | 15VDC | 122mm | 160mm | 148.85mm | - | AR-AR Series | - | - | ||||