0
0 articles0,00 $

Thermoelectric Modules & Assemblies :

284 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
11AN2277

RoHS

Each
100+61,910 $
250+61,870 $
500+60,630 $
1000+59,400 $
-
Thermoelectric Cooler
-
1 Stage
-
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
59AM1621

RoHS

Each
1+142,650 $
5+134,300 $
10+129,330 $
25+125,980 $
50+122,620 $
Plus de tarifs
-
Thermoelectric Cooler Unit
-
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
11AN2278

RoHS

Each
30+135,540 $
50+133,860 $
100+132,170 $
250+130,750 $
500+128,140 $
Plus de tarifs
-
Thermoelectric Cooler
-
2 Stage
-
99W
10A
25.6V
40mm
40mm
6.8mm
83°C
arcTEC Series
2.3ohm
100mm 22 AWG Red & Black
59AM1645

RoHS

Each
1+64,610 $
5+60,920 $
10+59,290 $
25+57,180 $
50+55,750 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
59AM1641

RoHS

Each
1+46,110 $
5+43,470 $
10+42,260 $
25+40,750 $
50+39,460 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
59AM1643

RoHS

Each
1+47,170 $
5+44,020 $
10+42,800 $
25+41,520 $
50+41,510 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
59AM1644

RoHS

Each
1+37,660 $
5+35,800 $
10+34,890 $
25+33,700 $
50+32,830 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
59AM1635

RoHS

Each
1+26,970 $
5+25,420 $
10+24,780 $
25+23,960 $
50+23,360 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
59AM1634

RoHS

Each
1+46,150 $
5+40,580 $
10+33,910 $
25+30,570 $
50+28,340 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
16.5W
3.9A
7.6VDC
30mm
15mm
3.6mm
70°C
arcTEC CP39H Series
1.73ohm
22 AWG Red & Black
59AM1633

RoHS

Each
1+46,110 $
5+43,470 $
10+42,390 $
25+41,000 $
50+36,070 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
59AM1646

RoHS

Each
1+37,030 $
5+34,490 $
10+33,630 $
25+32,260 $
50+31,450 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
59AM1636

RoHS

Each
1+31,720 $
5+29,650 $
10+28,830 $
25+27,750 $
50+26,920 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
59AM1632

RoHS

Each
1+58,400 $
5+55,050 $
10+53,680 $
25+51,920 $
50+50,620 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
74.7W
11A
11.8VDC
30mm
30mm
3.25mm
68°C
arcTEC CP110 Series
0.9ohm
20 AWG Red & Black
59AM1642

RoHS

Each
1+31,540 $
5+29,240 $
10+28,440 $
25+27,350 $
50+26,400 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
59AM1637

RoHS

Each
1+22,270 $
5+18,110 $
10+17,850 $
25+17,280 $
50+17,240 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
59AM1638

RoHS

Each
1+24,640 $
5+24,000 $
10+23,670 $
25+22,120 $
50+21,610 $
Plus de tarifs
-
Thermoelectric Cooler
-
1 Stage
-
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
08P1427

RoHS

Each
1+310,660 $
25+295,550 $
50+283,790 $
100+275,390 $
250+268,680 $
Thermoelectric Cooler
-
-
1 Stage
196W
196W
9A
35.9VDC
40mm
40mm
3.1mm
68°C
MCHPE Series
3.1ohm
100mm, UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+69,730 $
25+66,330 $
50+63,690 $
100+61,820 $
250+60,300 $
Thermoelectric Cooler
-
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1432

RoHS

Each
1+64,280 $
25+61,150 $
50+58,720 $
100+56,980 $
250+55,590 $
Thermoelectric Cooler
-
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+78,570 $
25+74,740 $
50+71,770 $
100+69,640 $
250+67,950 $
Thermoelectric Cooler
-
-
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
41AH4483

RoHS

Each
1+34,310 $
50+31,540 $
100+29,260 $
250+27,500 $
500+25,980 $
-
-
-
1 Stage
-
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4476

RoHS

Each
1+325,930 $
10+303,880 $
25+284,990 $
50+275,540 $
100+266,100 $
-
-
-
-
-
23.9W
1.5A
30VDC
122mm
230mm
84mm
-
DT-AR
-
-
41AH4479

RoHS

Each
1+395,030 $
10+368,280 $
25+355,940 $
50+343,600 $
100+329,200 $
-
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
41AH4468

RoHS

Each
1+423,110 $
10+394,460 $
25+381,240 $
50+368,010 $
100+352,590 $
-
-
-
-
-
37W
2.4A
30VDC
400mm
189.5mm
153mm
-
AR-AR
-
-
41AH4469

RoHS

Each
1+548,230 $
10+511,120 $
25+493,980 $
50+476,840 $
100+456,870 $
-
-
-
-
-
57.2W
4.8A
24VDC
230mm
138.6mm
125.7mm
-
AR-AR
-
-
101-125 sur 284 articles
sur 12 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique