Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,304.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,304.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-250-48-ADV
Newark Part No.18AM1743
No. of Stages-
Cooling Power Pc250W
Current Max @ Diff Temperature Max7.5A
Voltage Max @ Diff Temperature Max52.8V
Length-
Width400mm
Depth183.5mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
7.5A
Length
-
Depth
183.5mm
Product Range
-
Lead Wires
-
Cooling Power Pc
250W
Voltage Max @ Diff Temperature Max
52.8V
Width
400mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate