2mm x 1.6mm Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AK7256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.599
25+
$0.588
50+
$0.577
100+
$0.527
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
50ppm
4.7pF
50ppm
XRCGE Series
-40°C
125°C
47AK1804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.700
10+
$0.612
25+
$0.587
50+
$0.561
100+
$0.538
More Pricing...
Min: 1 / Mult: 1
24MHz
2mm x 1.6mm
35ppm
8pF
15ppm
XRCGE Series
-40°C
125°C
47AK1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.659
10+
$0.572
25+
$0.551
50+
$0.529
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
40MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
47AK1809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.775
10+
$0.677
25+
$0.648
50+
$0.619
100+
$0.606
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
45ppm
6pF
30ppm
XRCGE Series
-40°C
125°C
47AK1805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.625
25+
$0.598
50+
$0.572
100+
$0.549
More Pricing...
Min: 5 / Mult: 5
25MHz
2mm x 1.6mm
35ppm
8pF
15ppm
XRCGE Series
-40°C
125°C
47AK1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.586
25+
$0.562
50+
$0.538
100+
$0.519
More Pricing...
Min: 1 / Mult: 1
30MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
47AK1810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.775
10+
$0.677
25+
$0.648
50+
$0.619
100+
$0.595
More Pricing...
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
45ppm
8pF
30ppm
XRCGE Series
-40°C
125°C
1-7 of 7 items
of 1 page(s)