Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGE50M000F5A2AR0
Newark Part No.33AK7256
Product RangeXRCGE Series
Your Part Number
2,555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.627 |
| 25+ | $0.573 |
| 50+ | $0.562 |
| 100+ | $0.551 |
| 250+ | $0.524 |
| 500+ | $0.505 |
| 1000+ | $0.486 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGE50M000F5A2AR0
Newark Part No.33AK7256
Product RangeXRCGE Series
Technical Datasheet
Frequency Nom50MHz
Product RangeXRCGE Series
Crystal Frequency50MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance4.7pF
Crystal Case / Package2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Crystal Frequency
50MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
2mm x 1.6mm
Operating Temperature Max
125°C
Product Range
XRCGE Series
Frequency Tolerance + / -
50ppm
Load Capacitance
4.7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
