50MHz Crystals:

55 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH0118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
10+
$0.565
25+
$0.555
50+
$0.544
100+
$0.499
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
10ppm
18pF
10ppm
ABM8
-20°C
70°C
92AH5481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.880
25+
$1.710
50+
$1.560
100+
$1.440
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
50MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
CFPX-218 Series
-20°C
70°C
92AH5475

RoHS

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.900
25+
$0.871
50+
$0.841
100+
$0.791
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
Total:$79.10
Min: 100 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
65AH7434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.420
25+
$1.300
50+
$1.180
100+
$1.080
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
30ppm
10pF
30ppm
ILCX19 Series
-40°C
85°C
73AJ0718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.726
10+
$0.697
Total:$3.63
Min: 5 / Mult: 5
Total:$69.70
Min: 100 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
10ppm
4pF
10ppm
ABM11W Series
-20°C
70°C
33AK7256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.780
10+
$0.688
25+
$0.658
50+
$0.626
100+
$0.601
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
50MHz
2mm x 1.6mm
50ppm
4.7pF
50ppm
XRCGE Series
-40°C
125°C
30AM0637

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.918
10+
$0.829
25+
$0.762
50+
$0.680
100+
$0.612
More Pricing...
Total:$4.59
Min: 5 / Mult: 5
50MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
12AM2266

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.549
25+
$0.519
50+
$0.490
100+
$0.459
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
QT325S Series
-40°C
85°C
26AM0842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.341
25+
$0.326
50+
$0.310
100+
$0.299
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
CX2016FB Series
-40°C
85°C
89AM6401
Each (Supplied on Cut Tape)
1+
$0.790
10+
$0.664
25+
$0.640
50+
$0.616
100+
$0.576
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
Total:$6.64
Min: 10 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
76AK7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$4.330
25+
$4.010
50+
$3.660
100+
$3.310
More Pricing...
Total:$4.51
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
TSX-3225
-40°C
85°C
12AM2255

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$0.793
25+
$0.712
50+
$0.633
100+
$0.548
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
QT325S Series
-40°C
85°C
30AM0657

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.220
25+
$1.120
50+
$0.996
100+
$0.896
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
50MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532S Series
-20°C
70°C
30AM0650

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.150
25+
$1.060
50+
$0.941
100+
$0.847
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
50MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
26AM0843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.341
25+
$0.326
50+
$0.310
100+
$0.299
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
CX2016FB Series
-40°C
85°C
25AM8967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.341
25+
$0.326
50+
$0.310
100+
$0.299
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
50MHz
SMD, 3.2mm x 2.5mm
20ppm
10pF
10ppm
CX3225FB Series
-40°C
85°C
62AK6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.373
25+
$0.366
50+
$0.359
100+
$0.328
More Pricing...
Total:$2.24
Min: 5 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB Series
-30°C
85°C
12AM2265

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.549
25+
$0.519
50+
$0.490
100+
$0.459
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
QT325S Series
-40°C
85°C
25AM8966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.341
25+
$0.326
50+
$0.310
100+
$0.299
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
50MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CX3225FB Series
-40°C
85°C
70AK3079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.309
25+
$0.294
50+
$0.283
100+
$0.271
More Pricing...
Total:$1.78
Min: 5 / Mult: 5
50MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
RH100 Series
-20°C
70°C
57AK3082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.823
10+
$0.720
25+
$0.687
50+
$0.675
100+
$0.622
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
50MHz
SMD, 1.6mm x 1.2mm
15ppm
8pF
10ppm
ECX-1247B Series
-30°C
85°C
61AK1937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.780
10+
$0.662
25+
$0.651
50+
$0.638
100+
$0.587
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
20ppm
10pF
15ppm
ECX-32 Series
-40°C
85°C
61AK1938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
10+
$0.568
25+
$0.536
50+
$0.519
100+
$0.505
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
25ppm
ECX-32 Series
-20°C
70°C
24T5628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
25+
$1.070
50+
$0.972
100+
$0.925
250+
$0.915
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
50MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M Series
-40°C
85°C
46W0577

RoHS

Date/Lot Code

Each
1+
$0.594
10+
$0.423
25+
$0.376
50+
$0.330
100+
$0.280
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
50MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
9B Series
-20°C
70°C
1-25 of 55 items
of 3 page(s)