Cylinder Radial, 8.3mm x 3.1mm Dia Crystals:

9 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56P2824

RoHS

Each
1+
$0.463
10+
$0.287
100+
$0.239
500+
$0.170
1000+
$0.155
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
12.5pF
20ppm
-
-20°C
70°C
78AK5661

RoHS

Date/Lot Code

Each
1+
$0.834
10+
$0.715
25+
$0.684
50+
$0.652
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
12.5pF
20ppm
FKT38 Series
-10°C
60°C
70AK9419

RoHS

Each
1+
$0.196
10+
$0.178
25+
$0.170
50+
$0.163
100+
$0.157
More Pricing...
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
12.5pF
20ppm
R38 Series
-20°C
70°C
56P2816

RoHS

Each
1+
$0.039
10+
$0.039
100+
$0.039
500+
$0.039
1000+
$0.039
More Pricing...
Min: 1 / Mult: 1
6MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2822

RoHS

Each
100+
$0.486
500+
$0.356
1000+
$0.327
5000+
$0.285
10000+
$0.256
More Pricing...
Min: 300 / Mult: 300
20MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2818

RoHS

Each
100+
$0.486
500+
$0.356
1000+
$0.327
5000+
$0.285
10000+
$0.256
More Pricing...
Min: 300 / Mult: 300
8MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2815

RoHS

Each
100+
$0.554
500+
$0.406
1000+
$0.373
5000+
$0.326
10000+
$0.292
More Pricing...
Min: 300 / Mult: 300
4MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
56P2821

RoHS

Each
1000+
$0.299
5000+
$0.262
10000+
$0.235
25000+
$0.226
Min: 1000 / Mult: 1000
16MHz
Cylinder Radial, 8.3mm x 3.1mm Dia
-
18pF
30ppm
-
-20°C
70°C
51AM9322

RoHS

Each
1+
$0.640
5000+
$0.465
10000+
$0.408
25000+
$0.350
Min: 1000 / Mult: 1000
32.768kHz
Cylinder Radial, 8.3mm x 3.1mm Dia
0.04ppm
12.5pF
20ppm
NC38LF Series
-20°C
60°C
1-9 of 9 items
of 1 page(s)