Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoFKT38EIHQ0.032768
Newark Part No.51AM9322
Product RangeNC38LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 5000+ | $0.465 |
| 10000+ | $0.408 |
| 25000+ | $0.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoFKT38EIHQ0.032768
Newark Part No.51AM9322
Product RangeNC38LF Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8.3mm x 3.1mm Dia
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeNC38LF Series
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
0.04ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
Cylinder Radial, 8.3mm x 3.1mm Dia
Load Capacitance
12.5pF
Product Range
NC38LF Series
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate