SMD, 11.4mm x 4.65mm Crystals:

141 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.637
25+
$0.625
50+
$0.612
100+
$0.555
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.637
25+
$0.625
50+
$0.612
100+
$0.555
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.634
25+
$0.622
50+
$0.608
100+
$0.552
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
20MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.645
50+
$0.605
100+
$0.545
250+
$0.506
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.65mm
50ppm
30pF
30ppm
MP HC49SM
-10°C
60°C
60K8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.759
10+
$0.631
25+
$0.612
50+
$0.591
100+
$0.551
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
80MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.611
25+
$0.587
50+
$0.563
100+
$0.544
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
73AJ0542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.593
2000+
$0.588
4000+
$0.584
6000+
$0.580
10000+
$0.547
Total:$593.00
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
73AJ0602

RoHS

Each (Supplied on Cut Tape)
1+
$0.480
10+
$0.408
25+
$0.399
50+
$0.391
100+
$0.360
Total:$0.48
Min: 1 / Mult: 1
Total:$36.00
Min: 100 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.495
10+
$0.420
25+
$0.413
50+
$0.405
100+
$0.372
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
Total:$37.20
Min: 100 / Mult: 1
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.292
2000+
$0.284
4000+
$0.278
6000+
$0.273
10000+
$0.267
Total:$292.00
Min: 1000 / Mult: 1000
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.495
10+
$0.441
25+
$0.423
50+
$0.405
100+
$0.390
Total:$0.50
Min: 1 / Mult: 1
Total:$39.00
Min: 100 / Mult: 1
30MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
33P6977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.581
50+
$0.544
100+
$0.491
250+
$0.455
More Pricing...
Total:$3.02
Min: 5 / Mult: 5
16MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
59K8137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.419
2000+
$0.404
4000+
$0.394
6000+
$0.384
10000+
$0.376
Total:$419.00
Min: 1000 / Mult: 1000
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.645
50+
$0.605
100+
$0.545
250+
$0.506
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
3.6864MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
33P6980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
10+
$0.737
50+
$0.691
100+
$0.623
250+
$0.579
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
33P6974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
10+
$0.737
50+
$0.691
100+
$0.623
250+
$0.579
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
10MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
33P6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.743
50+
$0.695
100+
$0.627
250+
$0.581
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
60K8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.637
25+
$0.620
50+
$0.604
100+
$0.555
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
60K8273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.637
25+
$0.625
50+
$0.612
100+
$0.555
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.538
10+
$0.516
50+
$0.484
100+
$0.435
250+
$0.405
More Pricing...
Total:$2.69
Min: 5 / Mult: 5
20MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
59K8150

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.469
2000+
$0.456
4000+
$0.449
6000+
$0.444
10000+
$0.440
Total:$469.00
Min: 1000 / Mult: 1000
24MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.463
2000+
$0.456
4000+
$0.440
6000+
$0.424
10000+
$0.408
Total:$463.00
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.377
2000+
$0.373
4000+
$0.370
6000+
$0.366
10000+
$0.360
Total:$377.00
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
33P6975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.861
50+
$0.805
100+
$0.726
250+
$0.675
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
73AJ0546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.385
10+
$0.324
25+
$0.319
50+
$0.313
100+
$0.287
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
Total:$28.70
Min: 100 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
1-25 of 141 items
of 6 page(s)