Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4924000000ABJT
Newark Part No.60K8259
Product RangeHCM49 Series
Your Part Number
Technical Datasheet
1,935 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.637 |
| 25+ | $0.625 |
| 50+ | $0.612 |
| 100+ | $0.555 |
| 250+ | $0.543 |
| 500+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4924000000ABJT
Newark Part No.60K8259
Product RangeHCM49 Series
Technical Datasheet
Product RangeHCM49 Series
Frequency Nom24MHz
Crystal TypeStandard
Crystal Frequency24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HCM49 Series
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Alternatives for HCM4924000000ABJT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability