SMD, 11.5mm x 4.83mm Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK8680

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.167
2000+
$0.164
4000+
$0.160
6000+
$0.156
10000+
$0.151
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.83mm
50ppm
20pF
30ppm
AS-SMD Series
-10°C
70°C
70AK2053

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
SMD, 11.5mm x 4.83mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
70AK8689

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.221
25+
$0.209
50+
$0.202
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6MHz
SMD, 11.5mm x 4.83mm
20ppm
12pF
20ppm
AS-SMD Series
-40°C
85°C
70AK8679

RoHS

Each (Supplied on Cut Tape)
1+
$0.281
10+
$0.241
25+
$0.228
50+
$0.220
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13.56MHz
SMD, 11.5mm x 4.83mm
50ppm
20pF
30ppm
AS-SMD Series
-10°C
70°C
70AK8690

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.135
2000+
$0.132
4000+
$0.130
6000+
$0.127
10000+
$0.123
Min: 1000 / Mult: 1000
6MHz
SMD, 11.5mm x 4.83mm
20ppm
12pF
20ppm
AS-SMD Series
-40°C
85°C
70AK2054

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.134
2000+
$0.132
4000+
$0.130
6000+
$0.126
10000+
$0.121
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 11.5mm x 4.83mm
50ppm
18pF
30ppm
AS-SMD Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)