Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoAS-14.7456-18-EXT-SMD-TR
Newark Part No.70AK2054
Product RangeAS-SMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $0.152 |
2000+ | $0.151 |
4000+ | $0.148 |
6000+ | $0.144 |
10000+ | $0.139 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$152.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-14.7456-18-EXT-SMD-TR
Newark Part No.70AK2054
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom14.7456MHz
Crystal CaseSMD, 11.5mm x 4.83mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeAS-SMD Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 11.5mm x 4.83mm
Load Capacitance
18pF
Product Range
AS-SMD Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AS-14.7456-18-EXT-SMD-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate