SMD, 11.8mm x 5.5mm Crystals:

9 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$2.730
25+
$2.590
50+
$2.440
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
73AJ0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.260
10+
$2.920
25+
$2.740
50+
$2.550
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
73AJ0516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.050
2000+
$2.010
4000+
$2.010
6000+
$1.990
Min: 1000 / Mult: 1000
3.6864MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
95J9802

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.580
2000+
$2.460
4000+
$2.310
8000+
$2.170
12000+
$2.100
More Pricing...
Min: 1000 / Mult: 1000
4MHz
SMD, 11.8mm x 5.5mm
50ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
13J1618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.670
Min: 1000 / Mult: 1000
6MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
95J9789

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.650
2000+
$2.530
4000+
$2.380
8000+
$2.230
12000+
$2.160
More Pricing...
Min: 1000 / Mult: 1000
12MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
95J9800

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.650
2000+
$2.530
4000+
$2.380
8000+
$2.230
12000+
$2.160
More Pricing...
Min: 1000 / Mult: 1000
25MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
95J9804

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.280
2000+
$2.230
4000+
$2.200
6000+
$2.160
Min: 1000 / Mult: 1000
6MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
13J1619

RoHS

Each (Supplied on Cut Tape)
1+
$3.020
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 11.8mm x 5.5mm
30ppm
18pF
30ppm
ABC2 Series
-10°C
60°C
1-9 of 9 items
of 1 page(s)