Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-T
Newark Part No.73AJ0516
Product RangeABC2 Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $2.050 |
2000+ | $2.010 |
4000+ | $2.010 |
6000+ | $1.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-3.6864MHZ-4-T
Newark Part No.73AJ0516
Product RangeABC2 Series
Technical Datasheet
Frequency Nom3.6864MHz
Crystal CaseSMD, 11.8mm x 5.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABC2 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 11.8mm x 5.5mm
Load Capacitance
18pF
Product Range
ABC2 Series
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for ABC2-3.6864MHZ-4-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability