SMD, 4.1mm x 1.5mm Crystals:

16 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
25+
$1.820
50+
$1.760
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415 Series
-40°C
85°C
96J0143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.420
6000+
$1.390
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415 Series
-40°C
85°C
40Y2057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.760
25+
$1.730
50+
$1.690
100+
$1.570
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
ABS09
-40°C
85°C
92AH3814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.520
25+
$1.490
50+
$1.460
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
10ppm
ABS09 Series
-40°C
85°C
40Y2058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.660
25+
$1.590
50+
$1.520
100+
$1.460
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09
-40°C
85°C
06X4695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.460
25+
$1.440
50+
$1.410
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09
-40°C
85°C
59M3622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.300
25+
$3.050
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
50ppm
-
-40°C
85°C
94M6640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.650
25+
$3.380
50+
$3.080
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
CC5V-T1A
-40°C
85°C
94M6639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.400
25+
$3.150
50+
$2.870
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CC5V-T1A
-40°C
85°C
73AJ0967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.986
6000+
$0.973
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09 Series
-40°C
85°C
73AJ0969

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.190
6000+
$1.160
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09 Series
-40°C
85°C
14N8752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
25+
$2.410
50+
$2.210
100+
$2.010
250+
$1.840
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09 Series
-40°C
85°C
60M5581

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
CM415 Series
-40°C
85°C
89M4973

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.410
4000+
$1.290
6000+
$1.260
10000+
$1.220
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
ABS09 Series
-40°C
85°C
75Y2643

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.030
25+
$1.870
50+
$1.700
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
QTC3
-40°C
85°C
39AM8640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.380
25+
$1.360
50+
$1.330
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ECX-49 Series
-40°C
85°C
1-16 of 16 items
of 1 page(s)