SMD, 7.9mm x 3.2mm Crystals:

5 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M6582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
Min: 1 / Mult: 1
8MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
94M6565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.620
25+
$2.380
50+
$2.170
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
94M6581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.280
25+
$2.080
50+
$1.890
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7.9mm x 3.2mm
50ppm
18pF
30ppm
CA4
-40°C
85°C
29AK0016

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.682
10+
$0.595
25+
$0.568
50+
$0.540
100+
$0.499
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 7.9mm x 3.2mm
-
12.5pF
20ppm
G4 Series
-40°C
85°C
29AK0015

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.683
25+
$0.651
50+
$0.619
100+
$0.594
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 7.9mm x 3.2mm
-
6pF
20ppm
G4 Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)