Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoG43270021
Newark Part No.29AK0016
Product RangeG4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.682 |
| 10+ | $0.595 |
| 25+ | $0.568 |
| 50+ | $0.540 |
| 100+ | $0.499 |
| 250+ | $0.476 |
| 500+ | $0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoG43270021
Newark Part No.29AK0016
Product RangeG4 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 7.9mm x 3.2mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeG4 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 7.9mm x 3.2mm
Load Capacitance
12.5pF
Product Range
G4 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability