Through Hole, 11.35mm x 5mm Crystals:

15 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y0323

RoHS

Each
1+
$0.239
10+
$0.214
25+
$0.205
50+
$0.196
100+
$0.189
More Pricing...
Min: 5 / Mult: 5
4MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
75Y0300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.559
Min: 1 / Mult: 1
14.31818MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
75Y0311

RoHS

Each
1+
$0.559
10+
$0.531
25+
$0.517
50+
$0.504
100+
$0.476
Min: 1 / Mult: 1
24MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
70AK8681

RoHS

Each
1+
$0.239
10+
$0.214
25+
$0.205
50+
$0.196
100+
$0.189
More Pricing...
Min: 5 / Mult: 5
16MHz
Through Hole, 11.35mm x 5mm
50ppm
20pF
30ppm
AS Series
-40°C
85°C
70AK2078

RoHS

Each
1+
$0.239
10+
$0.214
25+
$0.205
50+
$0.196
100+
$0.189
More Pricing...
Min: 5 / Mult: 5
8MHz
Through Hole, 11.35mm x 5mm
50ppm
20pF
30ppm
AS Series
-20°C
70°C
70AK2048

RoHS

Each
1+
$0.244
10+
$0.219
25+
$0.209
50+
$0.201
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS Series
-40°C
85°C
70AK2063

RoHS

Each
1+
$0.295
10+
$0.255
25+
$0.242
50+
$0.234
100+
$0.226
More Pricing...
Min: 5 / Mult: 5
20MHz
Through Hole, 11.35mm x 5mm
50ppm
20pF
30ppm
AS Series
-20°C
70°C
70AK2069

RoHS

Each
1+
$0.239
10+
$0.216
25+
$0.206
50+
$0.198
100+
$0.191
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
70AK8691

RoHS

Each
1+
$0.253
10+
$0.221
25+
$0.210
50+
$0.203
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
6MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
70AK2068

RoHS

Each
1+
$0.295
10+
$0.255
25+
$0.242
50+
$0.234
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 11.35mm x 5mm
50ppm
20pF
30ppm
AS Series
-20°C
70°C
75Y0317

RoHS

Each
1+
$0.501
10+
$0.306
25+
$0.262
50+
$0.217
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
27MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
75Y0334

RoHS

Each
1+
$0.501
10+
$0.306
25+
$0.262
50+
$0.217
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
9.8304MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
75Y0313

RoHS

Each
1+
$0.462
Min: 1 / Mult: 1
24.576MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
75Y0315

RoHS

Each
1+
$0.565
10+
$0.345
25+
$0.295
50+
$0.246
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
25MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
75Y0305

RoHS

Each
1+
$0.504
10+
$0.499
25+
$0.495
50+
$0.491
100+
$0.488
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 11.35mm x 5mm
50ppm
18pF
30ppm
AS
-20°C
70°C
1-15 of 15 items
of 1 page(s)