Print Page
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.225 |
| 10+ | $0.200 |
| 15+ | $0.196 |
| 25+ | $0.190 |
| 50+ | $0.183 |
| 125+ | $0.177 |
| 250+ | $0.168 |
| 500+ | $0.161 |
Price for:Each
Minimum: 5
Multiple: 5
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-11.0592-18-EXTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK2048
Product RangeAS Series
Technical Datasheet
Product RangeAS Series
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AS Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 5mm
Operating Temperature Max
85°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

