Through Hole, 11mm x 4.65mm Crystals:

66 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84K7746

RoHS

Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
96F2800

RoHS

Date/Lot Code

Each
1+
$0.764
10+
$0.686
25+
$0.645
50+
$0.606
100+
$0.569
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2797

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.100
25+
$1.050
50+
$0.998
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.797
10+
$0.568
25+
$0.504
50+
$0.441
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.170
25+
$1.070
50+
$0.968
100+
$0.857
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
18C1481

RoHS

Date/Lot Code

Each
1+
$0.737
10+
$0.633
25+
$0.627
50+
$0.620
100+
$0.537
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S Series
-10°C
70°C
96F2803

RoHS

Date/Lot Code

Each
1+
$0.797
10+
$0.568
25+
$0.504
50+
$0.441
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
18M8536

RoHS

Date/Lot Code

Each
1+
$0.797
10+
$0.568
25+
$0.504
50+
$0.441
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2798

RoHS

Date/Lot Code

Each
1+
$0.529
10+
$0.460
25+
$0.435
50+
$0.417
100+
$0.401
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
78K5685

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2948

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
97K2910

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
100ppm
30pF
50ppm
HC49 Series
-20°C
70°C
84K7751

RoHS

Each
1+
$2.650
10+
$2.210
25+
$2.050
50+
$1.890
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
10ppm
30pF
20ppm
HC49 Series
-20°C
70°C
21M6819

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.170
25+
$1.070
50+
$0.968
100+
$0.857
More Pricing...
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
97K2915

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
97K2924

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
86K0250

RoHS

Each
1+
$3.150
10+
$2.630
25+
$2.450
50+
$2.260
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2907

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
20ppm
HC49 Series
-10°C
60°C
92K5756

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
18C1482

RoHS

Date/Lot Code

Each
1+
$0.876
10+
$0.732
25+
$0.704
50+
$0.676
100+
$0.648
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S Series
-10°C
70°C
97F9975

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.170
25+
$1.070
50+
$0.968
100+
$0.857
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
73K5872

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.370
10+
$1.880
25+
$1.730
50+
$1.590
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
21M6821

RoHS

Date/Lot Code

Each
1+
$0.529
10+
$0.460
25+
$0.435
50+
$0.417
100+
$0.401
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
97K2920

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
6MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
97K2943

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
11MHz
Through Hole, 11mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
1-25 of 66 items
of 3 page(s)