Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA16MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18C1481
Product RangeXT49S Series
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.916 |
| 10+ | $0.780 |
| 100+ | $0.684 |
| 500+ | $0.653 |
| 1000+ | $0.644 |
| 2500+ | $0.560 |
| 10000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA16MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18C1481
Product RangeXT49S Series
Technical Datasheet
Frequency Nom16MHz
Product RangeXT49S Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
ESR40ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The XT9S20ANA16M is a low profile holder type Crystal features wide frequency range and excellent aging.
- 20pF Load capacitance
Applications
Clock & Timing, Industrial
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jan-2020)
Product Range
XT49S Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
