36MHz Crystals:

33 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AC8979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
250+
$0.435
500+
$0.395
1000+
$0.363
5000+
$0.335
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
56AC8976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
250+
$0.435
500+
$0.395
1000+
$0.363
5000+
$0.335
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
-
-20°C
70°C
56AC8870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
250+
$0.869
500+
$0.790
1000+
$0.726
5000+
$0.670
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
10ppm
18pF
10ppm
-
-20°C
70°C
56AC8871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
250+
$0.725
500+
$0.658
1000+
$0.604
5000+
$0.559
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
-
-20°C
70°C
56AC8869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
250+
$0.725
500+
$0.658
1000+
$0.604
5000+
$0.559
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
12AM2141

RoHS

Date/Lot Code

Each
1+
$0.968
10+
$0.704
25+
$0.631
50+
$0.561
100+
$0.484
More Pricing...
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
QT325S Series
-20°C
70°C
30AM0656

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.160
25+
$1.060
50+
$0.944
100+
$0.848
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532S Series
-20°C
70°C
30AM0648

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.100
25+
$1.010
50+
$0.894
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
30AM0633

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
10+
$0.790
25+
$0.726
50+
$0.647
100+
$0.581
More Pricing...
Min: 5 / Mult: 5
36MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
12AM2154

RoHS

Date/Lot Code

Each
1+
$0.586
10+
$0.523
25+
$0.498
50+
$0.473
100+
$0.430
More Pricing...
Min: 5 / Mult: 5
36MHz
SMD, 3.2mm x 2.5mm
20ppm
12pF
10ppm
QT325S Series
-40°C
85°C
46W3071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.050
25+
$1.980
50+
$1.890
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
7A Series
-40°C
85°C
46W3108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
Min: 3000 / Mult: 3000
36MHz
SMD, 3.2mm x 2.5mm
50ppm
20pF
50ppm
7M Series
-40°C
85°C
14T0010

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.850
2000+
$1.750
4000+
$1.610
6000+
$1.560
10000+
$1.510
Min: 1000 / Mult: 1000
36MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
86R1557

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.810
4000+
$0.727
6000+
$0.702
10000+
$0.686
Min: 3000 / Mult: 3000
36MHz
-
10ppm
10pF
10ppm
7M Series
-20°C
70°C
67P3808

RoHS

Each (Supplied on Cut Tape)
100+
$0.363
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
36MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
84R2092

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.325
5000+
$0.320
10000+
$0.298
20000+
$0.281
30000+
$0.265
More Pricing...
Min: 1000 / Mult: 1000
36MHz
HC49
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
86R1556

RoHS

Each (Supplied on Cut Tape)
1+
$1.550
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
36MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
84R5722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.812
Min: 3000 / Mult: 3000
36MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M Series
-40°C
85°C
46W0176

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.540
5000+
$0.527
10000+
$0.487
20000+
$0.454
30000+
$0.423
More Pricing...
Min: 3000 / Mult: 3000
36MHz
SMD, 3.2mm x 2.5mm
50ppm
20pF
50ppm
7M Series
-40°C
85°C
37T9744

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.950
4000+
$1.800
6000+
$1.740
10000+
$1.690
Min: 3000 / Mult: 3000
36MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
20ppm
ABM12 Series
-20°C
70°C
56AC8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
250+
$0.869
500+
$0.790
1000+
$0.726
5000+
$0.670
Min: 1 / Mult: 1
36MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
76AK7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.280
25+
$1.170
50+
$1.050
100+
$0.937
More Pricing...
Min: 5 / Mult: 5
36MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532S Series
-20°C
70°C
76AK6712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.819
25+
$0.752
50+
$0.670
100+
$0.602
More Pricing...
Min: 5 / Mult: 5
36MHz
SMD, 12.7mm x 4.8mm
30ppm
20pF
30ppm
QT49S Series
-20°C
70°C
76AK6518

RoHS

Date/Lot Code

Each
1+
$0.839
10+
$0.611
25+
$0.548
50+
$0.487
100+
$0.420
More Pricing...
Min: 5 / Mult: 5
36MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
QT49 Series
-20°C
70°C
76AK6714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.972
25+
$0.893
50+
$0.795
100+
$0.715
More Pricing...
Min: 5 / Mult: 5
36MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
1-25 of 33 items
of 2 page(s)