Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM12-36.000MHZ-B2X-T3
Newark Part No.37T9744
Product RangeABM12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.950 |
| 4000+ | $1.800 |
| 6000+ | $1.740 |
| 10000+ | $1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM12-36.000MHZ-B2X-T3
Newark Part No.37T9744
Product RangeABM12 Series
Technical Datasheet
Frequency Nom36MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -20ppm
Load Capacitance8pF
Frequency Tolerance + / -20ppm
Product RangeABM12 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
36MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
8pF
Product Range
ABM12 Series
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for ABM12-36.000MHZ-B2X-T3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate