39MHz Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH0114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
10+
$0.552
25+
$0.543
50+
$0.531
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
39MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
ABM8
-20°C
70°C
18AM6530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.782
25+
$0.744
50+
$0.705
100+
$0.593
More Pricing...
Min: 5 / Mult: 5
39MHz
SMD, 2mm x 1.6mm
20ppm
10pF
10ppm
QT216S Series
-40°C
85°C
18AM6529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.782
25+
$0.744
50+
$0.705
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
39MHz
SMD, 2mm x 1.6mm
30ppm
10pF
10ppm
QT216S Series
-40°C
85°C
82AK1566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.983
10+
$0.822
25+
$0.807
50+
$0.791
100+
$0.726
More Pricing...
Min: 1 / Mult: 1
39MHz
SMD, 2mm x 1.6mm
35ppm
10pF
8ppm
ECX-1637 Series
-40°C
125°C
82AK1565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.825
10+
$0.690
25+
$0.677
50+
$0.665
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
39MHz
SMD, 2mm x 1.6mm
13ppm
10pF
8ppm
ECX-1637 Series
-40°C
95°C
86AK4891

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.556
2000+
$0.544
4000+
$0.537
6000+
$0.524
10000+
$0.506
Min: 1000 / Mult: 1000
39MHz
SMD, 2mm x 1.6mm
13ppm
10pF
8ppm
ECS-CDX Series
-40°C
95°C
51AM9873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.417
Min: 60000 / Mult: 3000
39MHz
SMD, 2mm x 1.6mm
13ppm
10pF
8ppm
ABM11 Series
-40°C
95°C
1-7 of 7 items
of 1 page(s)