Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11-0022-T3
Newark Part No.51AM9873
Product RangeABM11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 60000
Multiple: 3000
$25,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-0022-T3
Newark Part No.51AM9873
Product RangeABM11 Series
Technical Datasheet
Frequency Nom39MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -13ppm
Load Capacitance10pF
Frequency Tolerance + / -8ppm
Product RangeABM11 Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
39MHz
Frequency Stability + / -
13ppm
Frequency Tolerance + / -
8ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ABM11 Series
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate