49.152MHz Crystals:

5 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AM0649

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.100
25+
$1.010
50+
$0.894
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
49.152MHz
SMD, 5mm x 3.2mm
50ppm
20pF
50ppm
QT532G Series
-20°C
70°C
87R1517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
49.152MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
ABM3B Series
-10°C
60°C
01AH8970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.538
Min: 1000 / Mult: 1000
49.152MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS Series
-40°C
85°C
76AK6881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
10+
$0.627
25+
$0.597
50+
$0.566
100+
$0.476
More Pricing...
Min: 5 / Mult: 5
49.152MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532G Series
-20°C
70°C
76AK6882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.280
25+
$1.170
50+
$1.050
100+
$0.937
More Pricing...
Min: 5 / Mult: 5
49.152MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532G Series
40°C
85°C
1-5 of 5 items
of 1 page(s)