Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3B-49.152MHZ-20-4-Y-T
Newark Part No.87R1517
Product RangeABM3B Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-49.152MHZ-20-4-Y-T
Newark Part No.87R1517
Product RangeABM3B Series
Technical Datasheet
Frequency Nom49.152MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeABM3B Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
49.152MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
20pF
Product Range
ABM3B Series
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate