40ppm Crystals:

30 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41T0877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.497
25+
$0.469
50+
$0.441
100+
$0.415
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
27.12MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB
-30°C
85°C
99AC4587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.383
25+
$0.376
50+
$0.369
100+
$0.338
More Pricing...
Total:$2.15
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
99AC4585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.390
10+
$0.337
25+
$0.330
50+
$0.321
100+
$0.298
More Pricing...
Total:$1.95
Min: 5 / Mult: 5
30MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB
-30°C
85°C
62AK6063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.448
10+
$0.399
25+
$0.383
50+
$0.365
100+
$0.352
More Pricing...
Total:$2.24
Min: 5 / Mult: 5
Total:$35.20
Min: 100 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
8pF
45ppm
XRCGB Series
-30°C
85°C
82AK1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
10+
$0.317
25+
$0.306
50+
$0.295
100+
$0.285
More Pricing...
Total:$1.83
Min: 5 / Mult: 5
33.8688MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
62AK6065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.406
10+
$0.355
25+
$0.347
50+
$0.337
100+
$0.328
Total:$2.03
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
62AK6064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.287
6000+
$0.281
12000+
$0.274
18000+
$0.267
30000+
$0.258
Total:$861.00
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
40ppm
8pF
45ppm
XRCGB Series
-30°C
85°C
80AK5538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.298
6000+
$0.292
12000+
$0.285
18000+
$0.278
30000+
$0.267
Total:$894.00
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB Series
-40°C
85°C
63AK7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.509
10+
$0.416
25+
$0.409
50+
$0.401
100+
$0.369
More Pricing...
Total:$2.54
Min: 5 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
40ppm
10pF
40ppm
XRCGB Series
-30°C
85°C
62AK6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.458
10+
$0.388
25+
$0.381
50+
$0.374
100+
$0.342
More Pricing...
Total:$2.29
Min: 5 / Mult: 5
Total:$34.20
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB Series
-30°C
85°C
80AK5539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.288
6000+
$0.283
12000+
$0.276
18000+
$0.269
30000+
$0.259
Total:$864.00
Min: 3000 / Mult: 3000
25MHz
SMD, 2mm x 1.6mm
40ppm
8pF
25ppm
XRCGB Series
-40°C
85°C
24AM0631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
40ppm
6pF
40ppm
XRCGE Series
-40°C
125°C
80AK5542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.298
6000+
$0.292
12000+
$0.285
18000+
$0.278
30000+
$0.267
Total:$894.00
Min: 3000 / Mult: 3000
27.12MHz
SMD, 2mm x 1.6mm
40ppm
10pF
30ppm
XRCGB Series
-30°C
85°C
62AK6062

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.284
6000+
$0.280
12000+
$0.274
Total:$852.00
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB Series
-30°C
85°C
62AK6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.373
25+
$0.366
50+
$0.359
100+
$0.328
More Pricing...
Total:$2.24
Min: 5 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB Series
-30°C
85°C
54AK5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.736
25+
$0.695
50+
$0.652
100+
$0.615
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
40ppm
10pF
10ppm
ECS-CDX Series
-40°C
125°C
28AK9687

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.802
10+
$0.704
25+
$0.670
50+
$0.637
100+
$0.612
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
40ppm
10pF
20ppm
FL Series
-40°C
85°C
24AM0636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
40ppm
8pF
40ppm
XRCGE Series
-40°C
125°C
24AM0638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
40ppm
7pF
40ppm
XRCGE Series
-40°C
125°C
24AM0637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
40ppm
10pF
40ppm
XRCGE Series
-40°C
125°C
24AM0632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
40ppm
8pF
40ppm
XRCGE Series
-40°C
125°C
24AM0633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
40ppm
10pF
40ppm
XRCGE Series
-40°C
125°C
24AM0635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
40ppm
6pF
40ppm
XRCGE Series
-40°C
125°C
24AM0627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
40ppm
8pF
40ppm
XRCGE Series
-40°C
125°C
24AM0629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.875
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
40ppm
7pF
40ppm
XRCGE Series
-40°C
125°C
1-25 of 30 items
of 2 page(s)