Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-384-CDX-1983
Newark Part No.54AK5939
Product RangeECS-CDX Series
Technical Datasheet
3,026 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 10+ | $0.693 |
| 25+ | $0.652 |
| 50+ | $0.612 |
| 100+ | $0.574 |
| 250+ | $0.537 |
| 500+ | $0.513 |
| 1000+ | $0.512 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-384-CDX-1983
Newark Part No.54AK5939
Product RangeECS-CDX Series
Technical Datasheet
Frequency Nom38.4MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -40ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeECS-CDX Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
38.4MHz
Frequency Stability + / -
40ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ECS-CDX Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate