Crystals:

29 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R2557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
72Y5805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.140
25+
$1.950
50+
$1.760
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
FA-128
-20°C
75°C
15R2561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
85X8191

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.530
500+
$2.380
1000+
$2.210
1500+
$2.130
2500+
$2.100
Min: 250 / Mult: 250
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
72Y5794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.140
25+
$1.950
50+
$1.760
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
27.12MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
FA-128
-20°C
75°C
72Y5810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.140
25+
$1.950
50+
$1.760
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
76AK7213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
76AK7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
76AK7214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
76AK7211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
76AK7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
76AK7212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
76AK7217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
16pF
10ppm
TSX-3225
-20°C
75°C
76AK7210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
76AK7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
85X8192

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.530
500+
$2.380
1000+
$2.210
1500+
$2.130
2500+
$2.100
Min: 250 / Mult: 250
24MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
85X8193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.530
500+
$2.380
1000+
$2.210
1500+
$2.130
2500+
$2.100
Min: 250 / Mult: 250
25MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
85X8196

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.530
500+
$2.380
1000+
$2.210
1500+
$2.130
2500+
$2.100
Min: 250 / Mult: 250
40MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
85X8195

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.530
500+
$2.380
1000+
$2.210
1500+
$2.130
2500+
$2.100
Min: 250 / Mult: 250
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
15R2560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
85X8194

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.530
500+
$2.380
1000+
$2.210
1500+
$2.130
2500+
$2.100
Min: 250 / Mult: 250
27MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
72Y5795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$2.140
25+
$1.950
50+
$1.760
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
FA-128
-20°C
75°C
76AK7223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-20°C
75°C
1-25 of 29 items
of 2 page(s)