Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.780 |
| 500+ | $2.650 |
| 1000+ | $2.480 |
| 1500+ | $2.390 |
| 2500+ | $2.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0000210162
Newark Part No.85X8195
Product RangeTSX-3225
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeTSX-3225
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
9pF
Product Range
TSX-3225
Operating Temperature Max
75°C
Technical Docs (1)
Alternatives for X1E0000210162
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability