Crystals:

190 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AC8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.090
10+
$4.800
25+
$4.520
50+
$4.160
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-30°C
85°C
41T0877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.388
25+
$0.372
50+
$0.353
100+
$0.340
More Pricing...
Min: 5 / Mult: 5
27.12MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB
-30°C
85°C
41Y2459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.377
10+
$0.341
25+
$0.340
50+
$0.337
100+
$0.335
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
51AC8103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$2.200
25+
$2.140
50+
$2.080
100+
$2.020
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
38.4MHz
SMD, 2.5mm x 2mm
20ppm
10pF
-
ABM10
-30°C
85°C
41Y2452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.388
25+
$0.373
50+
$0.356
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
99AC4587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.374
25+
$0.359
50+
$0.342
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
41T0871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.372
25+
$0.358
50+
$0.344
100+
$0.326
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
50ppm
6pF
100ppm
XRCGB
-30°C
85°C
41Y2453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.395
25+
$0.378
50+
$0.360
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
41Y2454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.395
25+
$0.378
50+
$0.360
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
6pF
20ppm
XRCGB
-30°C
85°C
73AC9632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$4.090
25+
$3.990
50+
$3.910
100+
$3.440
250+
$3.400
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
48MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
69AC6763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
10+
$0.402
25+
$0.385
50+
$0.367
100+
$0.353
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
5pF
20ppm
XRCGB
-30°C
85°C
99AC4585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.290
25+
$0.277
50+
$0.265
100+
$0.255
More Pricing...
Min: 5 / Mult: 5
30MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB
-30°C
85°C
34AH0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.490
10+
$0.441
25+
$0.434
50+
$0.427
100+
$0.409
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
15ppm
12pF
10ppm
ABM11
-30°C
85°C
99AC4588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.383
25+
$0.366
50+
$0.348
100+
$0.335
More Pricing...
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
61AK2650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
10+
$0.472
25+
$0.467
50+
$0.463
100+
$0.462
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
6pF
10ppm
XRCGB Series
-30°C
85°C
61AK2656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.384
25+
$0.367
50+
$0.351
100+
$0.337
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
XRCGB Series
-30°C
85°C
80AK5542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.276
6000+
$0.270
12000+
$0.263
18000+
$0.256
30000+
$0.245
Min: 3000 / Mult: 3000
27.12MHz
SMD, 2mm x 1.6mm
40ppm
10pF
30ppm
XRCGB Series
-30°C
85°C
82AK1845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.435
25+
$0.406
50+
$0.377
100+
$0.365
Min: 5 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
-
8pF
40ppm
XRCGB Series
-30°C
85°C
62AK6045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.499
10+
$0.430
25+
$0.412
50+
$0.392
100+
$0.376
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
SMD, 2mm x 1.6mm
20ppm
8pF
20ppm
XRCGB Series
-30°C
85°C
61AK2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
10+
$0.455
25+
$0.444
50+
$0.431
100+
$0.423
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
XRCGB Series
-30°C
85°C
18AM6369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.545
25+
$0.512
50+
$0.476
100+
$0.445
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
10pF
10ppm
QT216G Series
-30°C
85°C
12AM2024

RoHS

Date/Lot Code

Each
1+
$0.548
10+
$0.486
25+
$0.454
50+
$0.429
100+
$0.395
More Pricing...
Min: 5 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
QT325S Series
-30°C
85°C
63AK7141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.303
6000+
$0.296
12000+
$0.280
Min: 3000 / Mult: 3000
16MHz
SMD, 2mm x 1.6mm
40ppm
10pF
40ppm
XRCGB Series
-30°C
85°C
20AM4127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.480
25+
$2.370
50+
$2.240
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
52MHz
SMD, 1mm x 0.8mm
10ppm
8pF
10ppm
ABM14N Series
-30°C
85°C
12AM1956

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.510
25+
$2.380
50+
$2.260
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
QT325S Series
-30°C
85°C
1-25 of 190 items
of 8 page(s)