Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM13W-48.0000MHZ-5-NH7U-T5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC8720
Re-Reel73AC9632RL
Cut Tape73AC9632
Product RangeABM13W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.530 | $4.53 |
| Total Price | $4.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 50+ | $3.660 |
| 100+ | $3.540 |
| 250+ | $3.370 |
| 500+ | $3.250 |
| 1000+ | $3.140 |
| 2500+ | $3.000 |
| 5000+ | $2.940 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.790 |
| 8000+ | $2.610 |
| 12000+ | $2.510 |
| 20000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-48.0000MHZ-5-NH7U-T5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AC8720
Re-Reel73AC9632RL
Cut Tape73AC9632
Product RangeABM13W Series
Frequency Nom48MHz
Product RangeABM13W Series
Crystal Frequency48MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -10ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
48MHz
Crystal Frequency
48MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Product Range
ABM13W Series
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM13W-48.0000MHZ-5-NH7U-T5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
