Crystals:

33 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC9632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$4.090
25+
$3.990
50+
$3.910
100+
$3.440
250+
$3.400
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
48MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
73AC9629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.990
Min: 10 / Mult: 10
Min: 100 / Mult: 10
38.4MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W
-40°C
85°C
82AJ0362

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.954
25+
$0.919
50+
$0.884
100+
$0.857
More Pricing...
Min: 5 / Mult: 5
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
73AC8717

RoHS

Each (Supplied on Cut Tape)
1+
$1.930
Min: 1 / Mult: 1
Min: 10 / Mult: 1
48MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
73AC8723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
25+
$0.278
50+
$0.278
Min: 1 / Mult: 1
Min: 10 / Mult: 1
52MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
73AC8707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.860
Min: 1 / Mult: 1
Min: 10 / Mult: 1
32MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
57AK3029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
10+
$0.580
25+
$0.554
50+
$0.527
100+
$0.512
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
18pF
7ppm
ECS-33B Series
-20°C
70°C
57AK3053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
10+
$0.491
25+
$0.470
50+
$0.448
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
10ppm
8pF
7ppm
ECX-1637B Series
-20°C
70°C
57AK3055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
10+
$0.750
25+
$0.740
50+
$0.729
100+
$0.719
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
7ppm
ECX-1247B Series
-20°C
70°C
57AK3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.409
25+
$0.384
50+
$0.358
100+
$0.344
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
12pF
7ppm
ECX-1637B2 Series
-20°C
70°C
57AK3056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.797
25+
$0.786
50+
$0.776
100+
$0.765
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
7ppm
ECX-1247B Series
-30°C
85°C
54AK5869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
10+
$0.720
25+
$0.675
50+
$0.627
100+
$0.613
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
10ppm
8pF
7ppm
ECX-1247B Series
-20°C
70°C
57AK3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.545
25+
$0.512
50+
$0.476
100+
$0.445
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
7ppm
ECS-33B Series
-20°C
70°C
57AK3027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.460
25+
$0.442
50+
$0.424
100+
$0.409
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
10ppm
12pF
7ppm
ECX-1637B Series
-20°C
70°C
54AK5925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.545
25+
$0.512
50+
$0.476
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
7ppm
ECS-33B Series
-20°C
70°C
47AK3633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.480
25+
$0.459
50+
$0.438
100+
$0.420
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
10ppm
8pF
7ppm
ECX-1637B Series
-20°C
70°C
73AC8708

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.790
8000+
$2.610
12000+
$2.510
20000+
$2.470
Min: 5000 / Mult: 5000
32MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
73AC8710

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.710
8000+
$2.540
12000+
$2.440
20000+
$2.390
Min: 5000 / Mult: 5000
37.4MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
73AC8714

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$3.350
8000+
$3.120
12000+
$3.010
20000+
$2.970
Min: 5000 / Mult: 5000
38.4MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
73AC8718

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.710
8000+
$2.540
12000+
$2.440
20000+
$2.390
Min: 5000 / Mult: 5000
48MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
73AC8724

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.790
8000+
$2.610
12000+
$2.510
20000+
$2.470
Min: 5000 / Mult: 5000
52MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
73AC8706

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.710
8000+
$2.540
12000+
$2.440
20000+
$2.390
Min: 5000 / Mult: 5000
32MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
73AC8709

RoHS

Each (Supplied on Cut Tape)
1000+
$2.920
Min: 5000 / Mult: 5000
Min: 10 / Mult: 5000
37.4MHz
SMD, 1.2mm x 1mm
15ppm
5pF
7ppm
ABM13W Series
-40°C
85°C
73AC8720

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.790
8000+
$2.610
12000+
$2.510
20000+
$2.470
Min: 5000 / Mult: 5000
48MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
73AC8716

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$3.350
8000+
$3.120
12000+
$3.010
20000+
$2.970
Min: 5000 / Mult: 5000
38.4MHz
SMD, 1.2mm x 1mm
10ppm
5pF
7ppm
ABM13W Series
-30°C
85°C
1-25 of 33 items
of 2 page(s)