Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFL520WFMT1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82AJ0362RL
Cut Tape82AJ0362
Product RangeFL Series
Your Part Number
1,701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.946 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 50+ | $0.771 |
| 100+ | $0.743 |
| 250+ | $0.707 |
| 500+ | $0.682 |
| 1000+ | $0.657 |
| 2500+ | $0.645 |
| 5000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFL520WFMT1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82AJ0362RL
Cut Tape82AJ0362
Product RangeFL Series
Technical Datasheet
Product RangeFL Series
Frequency Nom52MHz
Crystal Frequency52MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -17ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
FL Series
Crystal Frequency
52MHz
Frequency Stability + / -
17ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
100°C
Frequency Nom
52MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
