Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM13W-48.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel73AC8718
Re-Reel73AC8717RL
Cut Tape73AC8717
Product RangeABM13W Series
Your Part Number
1,769 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 50+ | $3.120 |
| 100+ | $2.980 |
| 250+ | $2.830 |
| 500+ | $2.710 |
| 1000+ | $2.600 |
| 2500+ | $2.460 |
| 5000+ | $2.410 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.710 |
| 8000+ | $2.540 |
| 12000+ | $2.440 |
| 20000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-48.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel73AC8718
Re-Reel73AC8717RL
Cut Tape73AC8717
Product RangeABM13W Series
Technical Datasheet
Frequency Nom48MHz
Product RangeABM13W Series
Frequency Tolerance + / -7ppm
Frequency Stability + / -15ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM13W-48.0000MHZ-5-DH7G-T5 is an ABM13W series IoT optimized ultra-miniature quartz crystal. Application includes wearables, wireless modules, internet of things (IoT), Bluetooth / Bluetooth low energy (BLE), machine-to-machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication, ISM band applications.
- 48MHz frequency, 5pF load capacitance, 7ppm frequency tolerance, ±15ppm frequency stability
- 48ohm custom ESR if other than standard
- World’s smallest at-cut MHz crystal
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs, fundamental operation mode
- 1.0pF maximum shunt capacitance, 5.0pF typical load capacitance
- 10μW typical drive level, 500Mohm insulation resistance at 100VDC ± 15V
- Operating temperature range from -40°C to +85°C
Technical Specifications
Frequency Nom
48MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABM13W Series
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM13W-48.0000MHZ-5-DH7G-T5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
