New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. MEMS Oscillators
                      Print Page

                      SIT8021AI-J4-18S-12.000000E

                      MEMS Oscillator, 12 MHz, SMD, 1.5mm x 0.8mm, 100 ppm, 1.8 V, SiT8021 Series, LVCMOS

                      SITIME SIT8021AI-J4-18S-12.000000E
                      SITIME SIT8021AI-J4-18S-12.000000E
                      SITIME SIT8021AI-J4-18S-12.000000E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSITIME
                      Manufacturer Part NoSIT8021AI-J4-18S-12.000000E
                      Newark Part No.52AC6574
                      Product RangeSiT8021
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      158 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$1.730
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSITIME
                      Manufacturer Part NoSIT8021AI-J4-18S-12.000000E
                      Newark Part No.52AC6574
                      Product RangeSiT8021
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom12MHz
                      Oscillator CaseSMD, 1.5mm x 0.8mm
                      Frequency Stability + / -100ppm
                      Supply Voltage Nom1.8V
                      Product RangeSiT8021
                      Oscillator Output CompatibilityLVCMOS
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)

                      Technical Specifications

                      Frequency Nom

                      12MHz

                      Frequency Stability + / -

                      100ppm

                      Product Range

                      SiT8021

                      Operating Temperature Min

                      -40°C

                      SVHC

                      Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)

                      Oscillator Case

                      SMD, 1.5mm x 0.8mm

                      Supply Voltage Nom

                      1.8V

                      Oscillator Output Compatibility

                      LVCMOS

                      Operating Temperature Max

                      85°C

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate