Oven Controlled - OCXO Oscillators:

115 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87X8892

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$429.610
5+
$425.300
10+
$420.720
25+
$402.560
Min: 1 / Mult: 1
26MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
87X8880

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$293.540
5+
$284.770
10+
$264.030
25+
$256.950
50+
$254.300
More Pricing...
Min: 1 / Mult: 1
12.8MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
87X8883

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$179.910
5+
$174.530
10+
$161.830
25+
$157.480
50+
$155.850
More Pricing...
Min: 1 / Mult: 1
38.88MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
40Y2093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$47.780
10+
$44.780
25+
$44.410
50+
$44.040
100+
$43.510
More Pricing...
Min: 1 / Mult: 1
24.576MHz
50ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
87X8888

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$194.920
5+
$189.090
10+
$175.320
25+
$170.610
50+
$168.860
More Pricing...
Min: 1 / Mult: 1
38.88MHz
20ppb
Sinewave
SMD, 14mm x 9.8mm
3.3V
IQOV-162-4 Series
-40°C
85°C
27AM6312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$539.860
2+
$523.030
Min: 1 / Mult: 1
100MHz
5ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
27AM6313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$515.140
2+
$499.080
Min: 1 / Mult: 1
100MHz
10ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
70AK2915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$138.390
Min: 1 / Mult: 1
10MHz
10ppb
CMOS
SMD, 14.6mm x 9.7mm
3.3V
1000 Series
-40°C
85°C
70AK2918

RoHS

Each
1+
$132.050
5+
$129.580
10+
$127.110
25+
$125.450
50+
$123.800
More Pricing...
Min: 1 / Mult: 1
20MHz
10ppb
CMOS
SMD, 25.4mm x 22mm
3.3V
5000 Series
-40°C
85°C
70AK2916

RoHS

Each
1+
$112.250
5+
$110.150
10+
$108.030
25+
$107.340
50+
$106.630
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
LVCMOS
Through Hole, 20.8mm x 13.2mm
3.3V
2000 Series
0°C
50°C
06AM9690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$215.470
10+
$201.960
Min: 1 / Mult: 1
100MHz
10ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-20°C
70°C
70AK2917

RoHS

Each
1+
$224.340
5+
$221.460
10+
$218.580
25+
$217.430
50+
$216.270
Min: 1 / Mult: 1
20MHz
5ppb
HCMOS
SMD, 20.4mm x 12.7mm
3.3V
2000 Series
-40°C
85°C
61AK2438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$230.660
10+
$223.460
25+
$206.220
50+
$200.530
100+
$194.720
Min: 1 / Mult: 1
10MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
61AK2439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$169.850
10+
$156.310
25+
$154.680
Min: 1 / Mult: 1
20MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
61AK2440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$172.920
10+
$167.140
25+
$165.980
50+
$164.830
100+
$155.590
Min: 1 / Mult: 1
25MHz
5ppb
LVCMOS
SMD, 9mm x 7mm
3.3V
SiT5711 Series
-40°C
85°C
101-115 of 115 items
of 5 page(s)