150MHz SAW Oscillators:

2 Products Found

We offer a range of SAW oscillators for designers requiring precise high frequency performance along with low jitter characteristicsWhat is a SAW oscillator?

A SAW oscillator is an oscillator that uses a surface acoustic wave (SAW) resonator to produce an electrical signal with a very precise frequency. SAW oscillators are used in many applications such as filters, oscillators and transformers. They are also used in high-speed serial communication. Epson’s SAW oscillator offers the high frequency performance and low jitter characteristics required by high-speed serial communication systems.

SAW Oscillators comprise an input transducer that converts an electric signal into acoustic waves and an output transducer that reconverts the waves into electrical signals. In between the input and output transducers, the waves travel through a solid propagation medium. This process gives SAW oscillators great flexibility to achieve a wide range of signal processing functions.

TXC’s SMD LVPECL SO BS Series of SAW based solutions are available for 3.3 Volt and 2.5 volts operation. They provide an LVPECL output with frequencies from 150MHz to 700MHz, and excellent low phase noise and jitter. Tristate function is available.

Applications include Fibre Channel, Gigabit Ethernet, Serial ATA, Serial attached SCSI, PCI-Express, and SDH/SONET.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Oscillator Output Compatibility
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79T0934

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
150MHz
100ppm
SMD, 7mm x 5mm
3.3V
BS Series
LVPECL
-10°C
70°C
82T5790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150MHz
100ppm
SMD, 7mm x 5mm
3.3V
BS Series
LVPECL
-10°C
70°C
1-2 of 2 items
of 1 page(s)