SAW Oscillators :

2 Products Found

We offer a range of SAW oscillators for designers requiring precise high frequency performance along with low jitter characteristics What is a SAW oscillator?

A SAW oscillator is an oscillator that uses a surface acoustic wave (SAW) resonator to produce an electrical signal with a very precise frequency. SAW oscillators are used in many applications such as filters, oscillators and transformers. They are also used in high-speed serial communication. Epson’s SAW oscillator offers the high frequency performance and low jitter characteristics required by high-speed serial communication systems.

SAW Oscillators comprise an input transducer that converts an electric signal into acoustic waves and an output transducer that reconverts the waves into electrical signals. In between the input and output transducers, the waves travel through a solid propagation medium. This process gives SAW oscillators great flexibility to achieve a wide range of signal processing functions.

TXC’s SMD LVPECL SO BS Series of SAW based solutions are available for 3.3 Volt and 2.5 volts operation. They provide an LVPECL output with frequencies from 150MHz to 700MHz, and excellent low phase noise and jitter. Tristate function is available.

Applications include Fibre Channel, Gigabit Ethernet, Serial ATA, Serial attached SCSI, PCI-Express, and SDH/SONET.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Supply Voltage Nom
Product Range
Oscillator Output Compatibility
Operating Temperature Min
Operating Temperature Max
82T5805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.160
50+$10.010
100+$9.490
250+$8.530
500+$7.810
More Pricing...
212.5MHz
100ppm
SMD, 5mm x 3.2mm
2.5V
CT Series
LVDS
-10°C
70°C
82T5794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.420
50+$9.340
100+$8.860
250+$7.970
500+$7.290
More Pricing...
312.5MHz
100ppm
SMD, 7mm x 5mm
3.3V
BS Series
LVPECL
-10°C
70°C
1-2 of 2 items
of 1 page(s)