33MHz Standard Oscillators:

18 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH7736

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.620
100+
$2.270
500+
$2.060
1000+
$1.980
More Pricing...
Min: 1 / Mult: 1
33MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
30AM0566

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.920
25+
$2.710
50+
$2.470
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
33MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
QTM325 Series
-40°C
85°C
CMOS
84AC6273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.464
10+
$0.464
25+
$0.464
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33MHz
30ppm
SMD, 2.5mm x 2mm
3.3V
ASDAIG Series
-40°C
105°C
HCMOS
84AC6291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.465
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG Series
-40°C
105°C
HCMOS
84AC6289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.469
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33MHz
50ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG Series
-40°C
125°C
HCMOS
05W6297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.190
Min: 3000 / Mult: 3000
33MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
AU Series
-40°C
85°C
CMOS
96J0003

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.450
2000+
$1.380
4000+
$1.260
6000+
$1.220
10000+
$1.180
Min: 1000 / Mult: 1000
33MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV Series
-20°C
70°C
HCMOS
13J1918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.370
Min: 1000 / Mult: 1000
33MHz
30ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-20°C
70°C
HCMOS / TTL
79T0784

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.250
4000+
$2.090
8000+
$1.950
12000+
$1.880
20000+
$1.850
Min: 3000 / Mult: 3000
33MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
AU Series
-40°C
85°C
CMOS
13J1968

RoHS

Each (Supplied on Cut Tape)
50+
$1.640
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
33MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV Series
-20°C
70°C
HCMOS
14N5875

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.010
2000+
$0.961
4000+
$0.877
6000+
$0.850
10000+
$0.822
Min: 1000 / Mult: 1000
33MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
84AC6290

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.550
2000+
$1.460
4000+
$1.310
6000+
$1.260
10000+
$1.220
Min: 1000 / Mult: 1000
33MHz
50ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG Series
-40°C
125°C
HCMOS
84AC6274

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$4.230
2000+
$4.000
4000+
$3.610
6000+
$3.470
10000+
$3.340
Min: 1000 / Mult: 1000
33MHz
30ppm
SMD, 2.5mm x 2mm
3.3V
ASDAIG Series
-40°C
105°C
HCMOS
84AC6292

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.880
2000+
$3.670
4000+
$3.310
6000+
$3.200
10000+
$3.070
Min: 1000 / Mult: 1000
33MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG Series
-40°C
105°C
HCMOS
76AK6366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$3.010
25+
$2.800
50+
$2.580
100+
$2.350
More Pricing...
Min: 5 / Mult: 5
33MHz
50ppm
SMD, 7mm x 5mm
3.3V
QTM750 Series
-40°C
85°C
CMOS
76AK6365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$3.550
25+
$3.310
50+
$3.030
100+
$2.770
More Pricing...
Min: 5 / Mult: 5
33MHz
25ppm
SMD, 7mm x 5mm
3.3V
QTM750 Series
-40°C
85°C
CMOS
76AK6367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$3.010
25+
$2.800
50+
$2.580
100+
$2.350
More Pricing...
Min: 5 / Mult: 5
33MHz
50ppm
SMD, 7mm x 5mm
2.5V
QTM750 Series
-40°C
85°C
CMOS
76AK6368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$3.120
25+
$2.910
50+
$2.670
100+
$2.440
More Pricing...
Min: 5 / Mult: 5
33MHz
50ppm
SMD, 7mm x 5mm
1.8V
QTM750 Series
-40°C
85°C
CMOS
1-18 of 18 items
of 1 page(s)