Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Standard Oscillators :

2,948 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Clock IC Type
Frequency
Frequency Nom
Crystal Case / Package
Frequency Stability + / -
Supply Voltage Min
Oscillator Case / Package
No. of Outputs
Supply Voltage Max
Supply Voltage Nom
IC Case / Package
Digital IC Case
Load Capacitance
Product Range
Clock IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
RoHS Phthalates Compliant
13J1836

RoHS

Each
1+$8.460
10+$7.460
25+$7.200
50+$6.930
100+$6.680
More Pricing...
-
-
20MHz
-
30ppm
-
Through Hole, 12.7mm x 12.7mm
-
-
5V
-
-
-
ACH Series
-
-
-20°C
70°C
HCMOS / TTL
-
13J2425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.910
50+$5.170
100+$4.280
250+$3.850
500+$3.540
More Pricing...
-
-
16MHz
-
100ppm
-
SMD, 7mm x 5mm
-
-
5V
-
-
-
CSX-750F SERIES
-
-
-20°C
70°C
CMOS / TTL
-
18M8561

RoHS

Date/Lot Code

Each
1+$3.360
10+$2.900
100+$2.380
500+$2.230
1000+$2.020
More Pricing...
-
-
10MHz
-
100ppm
-
Through Hole, 20.8mm x 13.2mm
-
-
5V
-
-
-
CO1 Series
-
-
0°C
70°C
TTL
-
13J1973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.540
50+$2.840
100+$2.740
250+$2.600
500+$2.510
More Pricing...
-
-
50MHz
-
20ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
ASV Series
-
-
-20°C
70°C
HCMOS
-
14N7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
50+$2.630
100+$2.480
250+$2.340
500+$2.250
More Pricing...
-
-
25MHz
-
25ppm
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASE Series
-
-
-40°C
85°C
LVCMOS
-
51AC8822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
50+$2.100
100+$2.020
250+$1.920
500+$1.860
More Pricing...
-
-
32.768kHz
-
25ppm
-
SMD, 2.5mm x 2mm
-
-
3.3V
-
-
-
ASDK
-
-
-40°C
85°C
CMOS
-
56AC7590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.170
50+$3.390
100+$3.260
250+$3.110
500+$3.000
More Pricing...
-
-
32.768kHz
-
-
-
SMD, 3.2mm x 1.5mm
-
-
-
-
-
-
ASH7KW Series
-
-
-40°C
85°C
LVCMOS
-
42AH2290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
50+$2.140
100+$2.070
250+$1.850
500+$1.810
More Pricing...
-
-
1MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
HCMOS
-
66AH7745

RoHS

Each
1+$5.530
10+$4.800
25+$4.550
50+$4.340
100+$4.160
More Pricing...
-
-
125MHz
-
25ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
85AJ6624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.900
50+$5.680
100+$5.490
250+$5.380
500+$5.260
More Pricing...
-
-
100MHz
-
50ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
85AJ6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.280
50+$5.460
100+$5.350
250+$5.240
500+$5.130
More Pricing...
-
-
100MHz
-
25ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
84R2105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
50+$2.140
100+$1.950
250+$1.750
500+$1.550
More Pricing...
-
-
50MHz
-
50ppm
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASE Series
-
-
-40°C
85°C
LVCMOS
-
13J1832

RoHS

Each
1+$6.410
10+$5.610
100+$4.980
500+$4.650
1000+$4.330
More Pricing...
-
-
12MHz
-
30ppm
-
Through Hole, 12.7mm x 12.7mm
-
-
5V
-
-
-
ACH Series
-
-
-20°C
70°C
HCMOS / TTL
-
56AC8697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
50+$1.630
100+$1.480
250+$1.340
500+$1.130
More Pricing...
-
-
12MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
MC SJK 6NC2 Series
-
-
-20°C
70°C
CMOS
-
29X6495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
50+$1.830
100+$1.650
250+$1.470
500+$1.290
More Pricing...
-
-
24.576MHz
-
100ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
7W Series
-
-
-40°C
85°C
CMOS
-
66AH7748

RoHS

Each
1+$6.720
10+$6.020
25+$5.750
50+$5.590
100+$5.400
More Pricing...
-
-
200MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
2.5V
-
-
-
XL Series
-
-
-40°C
85°C
LVDS
-
85AJ6621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.670
50+$3.020
100+$2.930
250+$2.800
500+$2.720
More Pricing...
-
-
80MHz
-
25ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
XL Series
-
-
-40°C
85°C
HCMOS
-
73AJ1177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
50+$2.400
100+$2.320
250+$2.210
500+$2.130
More Pricing...
-
-
50MHz
-
30ppm
-
SMD, 1.6mm x 1.2mm
-
-
3.3V
-
-
-
ASCO Series
-
-
-20°C
70°C
CMOS
-
84R2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
50+$2.240
100+$2.090
250+$1.970
500+$1.920
More Pricing...
-
-
25MHz
-
50ppm
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASE Series
-
-
-40°C
85°C
LVCMOS
-
40Y2160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.590
50+$4.980
100+$4.610
250+$4.210
500+$3.720
More Pricing...
-
-
32.768kHz
-
-
-
SMD, 3.2mm x 2.5mm
-
-
2.8V
-
-
-
ASHEK
-
-
-40°C
85°C
CMOS
-
56AC7588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.920
50+$3.090
100+$2.970
250+$2.730
500+$2.630
More Pricing...
-
-
32.768kHz
-
-
-
SMD, 3.2mm x 2.5mm
-
-
3.3V
-
-
-
ASHEK Series
-
-
-40°C
85°C
CMOS
-
13J1866

RoHS

Date/Lot Code

Each
1+$7.980
10+$7.050
25+$6.710
50+$6.460
100+$6.230
More Pricing...
-
-
10MHz
-
30ppm
-
Through Hole, 20.2mm x 12.6mm
-
-
5V
-
-
-
ACO Series
-
-
-20°C
70°C
HCMOS / TTL
-
05AH2367

RoHS

Each
1+$9.950
10+$8.620
25+$8.150
50+$7.940
100+$7.760
More Pricing...
-
-
125MHz
-
25ppm
-
SMD, 3.2mm x 2.5mm
-
-
1.8V
-
-
-
ClearClock AX3 Series
-
-
-40°C
85°C
LVDS
-
15P4227

RoHS

Each
1+$3.350
10+$2.900
100+$2.390
500+$2.240
1000+$2.040
More Pricing...
-
-
50MHz
-
50ppm
-
SMD, 5mm x 3.2mm
-
-
3.3V
-
-
-
XO53
-
-
-40°C
85°C
CMOS / LSTTL
-
13J1962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.330
50+$2.670
100+$2.580
250+$2.450
500+$2.350
More Pricing...
-
-
25MHz
-
20ppm
-
SMD, 7mm x 5mm
-
-
3.3V
-
-
-
ASV Series
-
-
-20°C
70°C
HCMOS
-
1-25 of 2948 items
of 118 page(s)