44MHz Standard Oscillators:

6 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AM0587

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.870
25+
$2.650
50+
$2.410
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
44MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
QTM532 Series
-10°C
70°C
CMOS
86R1508

RoHS

Each (Supplied on Cut Tape)
1+
$2.870
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
44MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
7C Series
-40°C
85°C
CMOS
86R1509

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.860
2000+
$1.760
4000+
$1.590
6000+
$1.540
10000+
$1.480
Min: 1000 / Mult: 1000
44MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
7C Series
-40°C
85°C
CMOS
84R5701

RoHS

Each (Supplied on Cut Tape)
1+
$1.710
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
44MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C Series
-40°C
85°C
CMOS
14N5878

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.160
2000+
$2.050
4000+
$1.870
6000+
$1.810
10000+
$1.760
Min: 1000 / Mult: 1000
44MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
54W0488

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
44MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
7C Series
-40°C
85°C
CMOS
1-6 of 6 items
of 1 page(s)