80MHz Standard Oscillators:

12 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AH2278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.380
25+
$3.230
50+
$3.130
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
80MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
85AJ6621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.480
25+
$2.440
50+
$2.380
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
80MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
HCMOS
92AH5392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
Min: 1 / Mult: 1
80MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
68AJ2328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.930
10+
$14.330
25+
$13.530
50+
$12.920
100+
$11.740
More Pricing...
Min: 1 / Mult: 1
80MHz
-
SMD, 3.2mm x 2.5mm
3.3V
SG3225VAN Series
-40°C
85°C
LVDS
85AK6044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.380
25+
$2.260
50+
$2.120
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
80MHz
50ppm
SMD, 2mm x 1.6mm
3.63V
KC2016K Series
-40°C
85°C
CMOS
79AK3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.590
25+
$4.490
50+
$4.400
100+
$3.920
More Pricing...
Min: 1 / Mult: 1
80MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
61AK9389

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.810
2000+
$2.660
4000+
$2.510
6000+
$2.410
10000+
$2.380
Min: 1000 / Mult: 1000
80MHz
50ppm
SMD, 7mm x 5mm
5V
ECS-3951M-BN Series
-40°C
85°C
HCMOS
48T0295

RoHS

Each
10+
$49.740
25+
$47.810
50+
$45.860
100+
$43.650
250+
$43.290
Min: 10 / Mult: 10
80MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
19M1937

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.840
2000+
$1.760
4000+
$1.620
6000+
$1.560
10000+
$1.520
Min: 1000 / Mult: 1000
80MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-20°C
70°C
HCMOS / TTL
76AK6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$3.840
25+
$3.560
50+
$3.240
100+
$2.920
More Pricing...
Min: 5 / Mult: 5
80MHz
50ppm
SMD, 7mm x 5mm
3.3V
QTM750 Series
-40°C
85°C
CMOS
30AM0541

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.700
25+
$3.420
50+
$3.110
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
80MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
QTM252J Series
-40°C
105°C
CMOS
76AK6419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.830
25+
$2.620
50+
$2.380
100+
$2.160
More Pricing...
Min: 5 / Mult: 5
80MHz
50ppm
SMD, 7mm x 5mm
2.5V
QTM750 Series
-40°C
85°C
CMOS
1-12 of 12 items
of 1 page(s)