SMD, 1.6mm x 1.2mm Standard Oscillators:

28 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.100
10+
$2.650
25+
$2.590
50+
$2.530
100+
$2.440
Min: 5 / Mult: 5
Min: 100 / Mult: 5
24MHz
30ppm
SMD, 1.6mm x 1.2mm
1.8V
ASCO Series
-20°C
70°C
CMOS
73AC9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.270
10+
$3.690
25+
$3.580
50+
$3.450
100+
$3.350
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
10ppm
SMD, 1.6mm x 1.2mm
2.5V
ASAKMP
-20°C
70°C
CMOS
73AC9659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.330
10+
$5.510
25+
$5.260
50+
$5.010
100+
$4.800
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
15ppm
SMD, 1.6mm x 1.2mm
2.5V
ASAKMP
-40°C
85°C
CMOS
97Y1947

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$10.920
10+
$10.360
25+
$9.830
50+
$9.150
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
32MHz
50ppm
SMD, 1.6mm x 1.2mm
3.3V
IQXO-640 Series
-40°C
85°C
CMOS
89AH0814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$2.760
25+
$2.670
50+
$2.590
100+
$2.520
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
89AH0816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$2.950
25+
$2.830
50+
$2.700
100+
$2.590
More Pricing...
Min: 5 / Mult: 5
Min: 10 / Mult: 5
8MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
73AJ1175

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$2.080
6000+
$2.060
12000+
$1.950
Min: 3000 / Mult: 3000
24MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
73AJ1174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$2.080
Min: 3000 / Mult: 3000
12MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
73AJ1178

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$2.100
6000+
$2.060
Min: 3000 / Mult: 3000
50MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
75AK9777

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$1.520
Min: 3000 / Mult: 3000
25MHz
25ppm
SMD, 1.6mm x 1.2mm
3.63V
MultiVolt ECS-1612MV Series
-40°C
85°C
HCMOS
79AK4495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$1.950
25+
$1.920
50+
$1.890
100+
$1.870
More Pricing...
Min: 5 / Mult: 5
50MHz
25ppm
SMD, 1.6mm x 1.2mm
3.63V
MultiVolt ECS-1612MV Series
-40°C
85°C
HCMOS
57AK3015

RoHS

Each (Supplied on Cut Tape)
1+
$2.460
10+
$2.170
25+
$2.090
50+
$1.990
100+
$1.910
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
25MHz
25ppm
SMD, 1.6mm x 1.2mm
3.63V
MultiVolt ECS-1612MV Series
-40°C
85°C
HCMOS
39AM8646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.780
25+
$3.500
50+
$3.170
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
12.228MHz
25ppm
SMD, 1.6mm x 1.2mm
3.3V
MultiVolt ECS Series
-40°C
85°C
HCMOS
57AK3013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.030
25+
$1.980
50+
$1.910
100+
$1.840
More Pricing...
Min: 5 / Mult: 5
12MHz
25ppm
SMD, 1.6mm x 1.2mm
3.63V
MultiVolt ECS-1612MV Series
-40°C
85°C
HCMOS
57AK3012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.270
25+
$2.170
50+
$2.080
100+
$1.990
More Pricing...
Min: 5 / Mult: 5
8MHz
25ppm
SMD, 1.6mm x 1.2mm
3.63V
MultiVolt ECS-1612MV Series
-40°C
85°C
HCMOS
57AK3014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.130
25+
$2.050
50+
$1.950
100+
$1.880
More Pricing...
Min: 5 / Mult: 5
24MHz
25ppm
SMD, 1.6mm x 1.2mm
3.63V
MultiVolt ECS-1612MV Series
-40°C
85°C
HCMOS
72AC4533

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
32.768kHz
15ppm
SMD, 1.6mm x 1.2mm
2.5V
ASAKMP Series
-40°C
85°C
CMOS
97Y1957

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$9.370
10+
$8.900
25+
$8.460
50+
$7.860
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
32.768kHz
30ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
70°C
CMOS
97Y1941

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$10.920
10+
$10.360
25+
$9.830
50+
$9.150
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 1.6mm x 1.2mm
3.3V
IQXO-640 Series
-40°C
85°C
CMOS
72AC4525

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.200
4000+
$2.980
8000+
$2.780
12000+
$2.670
20000+
$2.640
Min: 3000 / Mult: 3000
32.768kHz
10ppm
SMD, 1.6mm x 1.2mm
2.5V
ASAKMP Series
-20°C
70°C
CMOS
96W9424

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
25MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
97Y1939

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$10.920
10+
$10.360
25+
$9.830
50+
$9.150
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
8MHz
50ppm
SMD, 1.6mm x 1.2mm
3.3V
IQXO-640 Series
-40°C
85°C
CMOS
73AJ1181

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$2.090
6000+
$2.060
12000+
$1.960
Min: 3000 / Mult: 3000
24MHz
30ppm
SMD, 1.6mm x 1.2mm
1.8V
ASCO Series
-20°C
70°C
CMOS
73AJ1179

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$2.100
6000+
$2.060
Min: 3000 / Mult: 3000
8MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
68AK0928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.190
Min: 3000 / Mult: 3000
25MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
1-25 of 28 items
of 2 page(s)