SMD, 14.3mm x 8.7mm Standard Oscillators:

22 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0534

RoHS

Date/Lot Code

Each
1+
$42.020
5+
$39.950
10+
$37.880
25+
$35.530
50+
$34.480
More Pricing...
Min: 1 / Mult: 1
100MHz
12ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLNO Series
-40°C
85°C
LVCMOS
48T0290

RoHS

Each
10+
$61.010
25+
$58.940
50+
$56.860
100+
$54.120
Min: 10 / Mult: 10
160MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
46T6373

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$10.850
1600+
$10.570
2400+
$10.150
Min: 1000 / Mult: 1000
96MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0286

RoHS

Each
10+
$68.460
25+
$68.090
50+
$67.700
100+
$66.220
Min: 10 / Mult: 10
155.52MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0280

RoHS

Each
10+
$57.550
25+
$57.120
50+
$56.670
100+
$55.530
250+
$54.340
Min: 10 / Mult: 10
106.25MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
46T6369

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$35.210
1600+
$34.310
2400+
$32.960
Min: 1000 / Mult: 1000
200MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0285

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$13.010
1600+
$12.680
2400+
$12.180
Min: 1000 / Mult: 1000
150MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0294

RoHS

Each
10+
$78.360
Min: 10 / Mult: 10
200MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0282

RoHS

Each
10+
$53.130
25+
$52.630
50+
$52.180
100+
$48.970
250+
$48.460
Min: 10 / Mult: 10
122.88MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0295

RoHS

Each
10+
$49.740
25+
$47.810
50+
$45.860
100+
$43.650
250+
$43.290
Min: 10 / Mult: 10
80MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0297

RoHS

Each
10+
$51.250
25+
$51.170
50+
$51.100
100+
$50.180
250+
$49.200
Min: 10 / Mult: 10
92.16MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
46T6365

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$12.310
1600+
$11.990
2400+
$11.510
Min: 1000 / Mult: 1000
122.88MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0299

RoHS

Each
10+
$47.970
25+
$46.120
50+
$44.750
100+
$44.230
250+
$43.760
Min: 10 / Mult: 10
98.304MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
46T6371

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$10.940
1600+
$10.420
2400+
$10.010
Min: 1000 / Mult: 1000
81.92MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0296

RoHS

Each
10+
$47.350
25+
$46.110
50+
$45.390
Min: 10 / Mult: 10
81.92MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0284

RoHS

Each
10+
$57.740
25+
$57.300
50+
$56.860
100+
$56.840
Min: 10 / Mult: 10
150MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0283

RoHS

Each
10+
$53.210
25+
$52.780
50+
$52.350
100+
$49.030
250+
$48.750
Min: 10 / Mult: 10
125MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0292

RoHS

Each
10+
$90.170
25+
$89.670
50+
$89.170
100+
$87.230
Min: 10 / Mult: 10
184.32MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0281

RoHS

Each
10+
$53.210
25+
$52.740
50+
$52.250
100+
$48.970
250+
$48.460
Min: 10 / Mult: 10
120MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0288

RoHS

Each
10+
$58.800
25+
$56.510
50+
$54.850
100+
$54.120
Min: 10 / Mult: 10
156.25MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
48T0279

RoHS

Each
10+
$51.520
25+
$51.110
50+
$50.710
100+
$46.930
250+
$46.620
Min: 10 / Mult: 10
100MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
46T6362

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$14.710
1600+
$14.330
2400+
$13.770
Min: 1000 / Mult: 1000
100MHz
25ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLJO Series
-40°C
85°C
LVCMOS
1-22 of 22 items
of 1 page(s)