SMD, 7mm x 5.08mm Standard Oscillators:

22 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.620
25+
$1.570
50+
$1.530
Min: 1 / Mult: 1
Min: 100 / Mult: 1
50MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.460
25+
$2.420
50+
$2.380
100+
$2.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
125MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.480
2000+
$1.460
4000+
$1.450
6000+
$1.450
Min: 1000 / Mult: 1000
50MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.150
2000+
$1.130
4000+
$1.120
6000+
$1.120
Min: 1000 / Mult: 1000
12MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.550
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
89AH0849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.740
25+
$1.690
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.320
2000+
$1.310
4000+
$1.310
6000+
$1.300
Min: 1000 / Mult: 1000
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
78AK2714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.630
25+
$1.600
50+
$1.560
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
11.0592MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
86AK7260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.600
25+
$1.560
50+
$1.520
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
78AK2692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.820
25+
$1.800
50+
$1.760
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppm
SMD, 7mm x 5.08mm
5V
ASL Series
-20°C
70°C
HCMOS / TTL
78AK2716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.550
25+
$1.490
50+
$1.440
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
78AK2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.630
25+
$1.600
50+
$1.560
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
50MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
78AK2715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.710
25+
$1.640
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.320
Min: 1000 / Mult: 1000
10MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
73AJ1551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.300
2000+
$1.260
4000+
$1.240
6000+
$1.220
Min: 1000 / Mult: 1000
12MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
25R1710

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.350
2000+
$1.290
4000+
$1.180
6000+
$1.140
10000+
$1.110
Min: 1000 / Mult: 1000
25MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.440
2000+
$1.440
4000+
$1.420
6000+
$1.420
Min: 1000 / Mult: 1000
18.432MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
73AJ1547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.140
2000+
$1.120
4000+
$1.100
6000+
$1.080
Min: 1000 / Mult: 1000
10MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.140
2000+
$1.120
4000+
$1.100
6000+
$1.080
Min: 1000 / Mult: 1000
3.6864MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.230
2000+
$1.210
4000+
$1.210
6000+
$1.200
Min: 1000 / Mult: 1000
50MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
73AJ1569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.310
2000+
$1.280
4000+
$1.260
6000+
$1.230
10000+
$1.190
Min: 1000 / Mult: 1000
48MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
77AK5031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.330
Min: 1000 / Mult: 1000
24MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
1-22 of 22 items
of 1 page(s)