Through Hole, 20.8mm x 13.2mm Standard Oscillators:

34 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18M8561

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$1.900
25+
$1.750
50+
$1.740
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
75Y2673

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2674

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
12MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2697

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
8MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2678

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
16MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2681

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
2.4576MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2690

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
4.096MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2672

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2682

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
20MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2685

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2696

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
21M6834

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.8432MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
96F2825

RoHS

Each
Pricing is unavailable. Please contact customer services.
40MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
21M6837

RoHS

Each
Pricing is unavailable. Please contact customer services.
16MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
75Y2689

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
4MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
94H7625

RoHS

Each
Pricing is unavailable. Please contact customer services.
18.432MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
21M6838

RoHS

Each
Pricing is unavailable. Please contact customer services.
24MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
21M6839

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
32MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
96F2818

RoHS

Each
Pricing is unavailable. Please contact customer services.
8MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
96F2822

RoHS

Each
Pricing is unavailable. Please contact customer services.
20MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
96F2817

RoHS

Each
Pricing is unavailable. Please contact customer services.
7.3728MHz
100ppm
Through Hole, 20.8mm x 13.2mm
5V
CO1 Series
0°C
70°C
TTL
75Y2691

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2680

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
18.432MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2683

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
24MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
75Y2695

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$5.040
10+
$4.540
25+
$4.230
50+
$3.940
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
6MHz
50ppm
Through Hole, 20.8mm x 13.2mm
5V
QX14
-40°C
85°C
HCMOS
1-25 of 34 items
of 2 page(s)